GI754 by GENERAL SEMI.
Image is representational - see manufacturer’s specifications
GENERAL SEMI.

GI754

General Semi.

Diode Switching 400V 6A 2-Pin Case P-600

PRICING per each  AVAILABILITY real time   
1-24 :$1.36
25-49 :$1.25
50-99 :$1.16
100 + :$1.12
202 can ship Monday
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: General Semi.
Part No: GI754
RoHS: Unknown
Type: Switching Diode
Peak Reverse Repetitive Voltage: 400 V
Family: GI754
Peak Reverse Current: 5 uA
Maximum Continuous Forward Current: 6@Ta=60C A
Supplier_Package: Case P-600
Packaging: N/A
Configuration: Single
Peak Reverse Recovery Time: 2500 ns
Pin_Count: 2
Mounting: Through Hole
Peak Non-Repetitive Surge Current: 400 A
Peak Forward Voltage: 1.25@100A V
Operating Temperature: -50 to 150 °C
Dimension: 9.1(Max) x 9.1(Max) mm
Customers Who Bought GI754 Also Bought
DESCRIPTION
Diode Switching 400V 6A 2-Pin Case P-600
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
HTS: 8541100080
ECCN: EAR99
DID YOU KNOW?