65-4312 GC ELECTRONICS | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
65-4312 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

65-4312

GC Electronics

Cable Assembly Audio 3.75m 3(RCA) to 3(RCA) PL-PL

PRICING per each  AVAILABILITY Updated Today   
1-4 :$20.90
5-9 :$19.86
10-24 :$18.30
25 + :$16.82
6 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
5 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 65-4312
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 3.75 m
Maximum Voltage Rating: N/A
Family: 65-4312
Wire Size: N/A
Cable Type: Audio
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 3(RCA) to 3(RCA)
Connector Type A: 3(RCA)
Connector Type B: 3(RCA)
Contact Termination: N/A
Customers Who Bought 65-4312 Also Bought
DESCRIPTION
Cable Assembly Audio 3.75m 3(RCA) to 3(RCA) PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99