surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
65-4206 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

65-4206

GC Electronics

Cable Assembly Audio 2m 2(RCA) to 2(RCA) PL-PL

PRICING per each  AVAILABILITY real time   
1-9 :$10.76
10-24 :$10.22
25-49 :$9.40
50 + :$8.66
Request Quote
631 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 65-4206
RoHS: Unknown
Cable Length: 2 m
Maximum Voltage Rating: N/A
Family: 65-4206
Wire Size: N/A
Cable Type: Audio
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 2(RCA) to 2(RCA)
Connector Type A: 2(RCA)
Connector Type B: 2(RCA)
Contact Termination: N/A
Customers Who Bought 65-4206 Also Bought
DESCRIPTION
Cable Assembly Audio 2m 2(RCA) to 2(RCA) PL-PL
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99
DID YOU KNOW?