surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
65-1984-25 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

65-1984-25

GC Electronics

Cable Assembly DVI 7.6m DVI to DVI PL-PL

PRICING per each  AVAILABILITY real time   
1-9 :$42.99
10-24 :$39.92
25-49 :$37.25
50 + :$34.93
2 can ship tomorrow
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 65-1984-25
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 7.6 m
Maximum Voltage Rating: N/A
Family: 65-1984-25
Wire Size: N/A
Cable Type: DVI
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: DVI to DVI
Connector Type A: DVI
Connector Type B: DVI
Contact Termination: N/A
Customers Who Bought 65-1984-25 Also Bought
DESCRIPTION
Cable Assembly DVI 7.6m DVI to DVI PL-PL
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99
DID YOU KNOW?