64-4407 GC ELECTRONICS | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
64-4407 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

64-4407

GC Electronics

Cable Assembly Keyboard 1.828m 28AWG Circular DIN to Circular DIN 5 to 5 POS M-M

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.17
25-49 :$2.06
50-99 :$1.90
100 + :$1.76
46 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 64-4407
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 1.828 m
Maximum Voltage Rating: N/A
Family: 64-4407
Wire Size: 28 AWG
Cable Type: Keyboard
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: Circular DIN to Circular DIN
Connector Type A: Circular DIN
Connector Type B: Circular DIN
Contact Termination: N/A
Customers Who Bought 64-4407 Also Bought
DESCRIPTION
Cable Assembly Keyboard 1.828m 28AWG Circular DIN to Circular DIN 5 to 5 POS M-M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99