surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-6172 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-6172

GC Electronics

Conn SC Single Mode PL ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$11.14
10-24 :$10.59
25-49 :$9.76
50 + :$8.98
Request Quote
7 can ship tomorrow
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-6172
RoHS: Unknown
Type: SC
Termination Method: N/A
Family: 45-6172
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Cable Mount
Fiber Cable Type: N/A
Gender: PL
Mode: Single Mode
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 45-6172 Also Bought
DESCRIPTION
Conn SC Single Mode PL ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?