surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-6170 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-6170

GC Electronics

Conn SC Multimode PL ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$8.06
25-49 :$7.65
50-99 :$7.06
100 + :$6.48
5 can ship tomorrow
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-6170
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SC
Termination Method: N/A
Family: 45-6170
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Cable Mount
Fiber Cable Type: N/A
Gender: PL
Mode: Multimode
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 45-6170 Also Bought
DESCRIPTION
Conn SC Multimode PL ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?