surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-5578 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-5578

GC Electronics

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

PRICING per each  AVAILABILITY real time   
1-24 :$2.88
25-49 :$2.76
50-99 :$2.54
100 + :$2.33
10 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-5578
RoHS: Unknown
Type: Modular Jack
Maximum Voltage Rating: N/A
Family: 45-5578
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
45-5578-BU
45-5578-BU
In Stock:  1114

Customers Who Bought 45-5578 Also Bought
DESCRIPTION
Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CN
ECCN: EAR99
DID YOU KNOW?