surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-5118 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-5118

GC Electronics

Conn RJ-11-D-Sub Adapter RCP/M 4/15 POS ST 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$2.02
25-49 :$1.95
50-99 :$1.79
100 + :$1.66
4 can ship tomorrow
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-5118
RoHS: Unknown
Type: RJ-11-D-Sub Adapter
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 45-5118
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4/15
Mounting: N/A
Gender: RCP/M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 45-5118 Also Bought
DESCRIPTION
Conn RJ-11-D-Sub Adapter RCP/M 4/15 POS ST 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: TW
ECCN: EAR99
DID YOU KNOW?