surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-5022 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-5022

GC Electronics

Hood 180° E Shell Size Polyvinyl Chloride

PRICING per each  AVAILABILITY real time   
1-24 :$0.90
25-49 :$0.85
50-99 :$0.80
100-249 :$0.77
250 + :$0.73
Request Quote
19 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-5022
RoHS: Yes
Type: Hood
Family: 45-5022
Packaging: N/A
Operating Temperature: N/A
Dimension: N/A
Connector Type: Connector D-Subminiature
Shell Size: E
Shell Material/Plating: Polyvinyl Chloride
Angular Function: 180 °
ALTERNATIVE PRODUCTS
Packaged Differently
45-5022-BU
45-5022-BU
In Stock:  2830

Customers Who Bought 45-5022 Also Bought
DESCRIPTION
Hood 180° E Shell Size Polyvinyl Chloride
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?