surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-4102 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-4102

GC Electronics

Cable Assembly Power Splitter 1.828m Power to Power 4 to 4 POS M-F

PRICING per each  AVAILABILITY real time   
1-24 :$2.47
25-99 :$2.29
100-249 :$2.10
250-499 :$1.99
500 + :$1.87
Request Quote
2 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-4102
RoHS: Unknown
Cable Length: 1.828 m
Maximum Voltage Rating: N/A
Family: 45-4102
Wire Size: N/A
Cable Type: Power Splitter
Maximum Current Rating: N/A
Gender: M-F
Operating Temperature: N/A
Connector Type: Power to Power
Connector Type A: Power
Connector Type B: Power
Contact Termination: N/A
Customers Who Bought 45-4102 Also Bought
DESCRIPTION
Cable Assembly Power Splitter 1.828m Power to Power 4 to 4 POS M-F
PART CLASSIFICATION DATA
HTS: 8525503040
COO: TW
ECCN: EAR99
DID YOU KNOW?