surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-2206 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-2206

GC Electronics

Monitor Data Switch 6/6 POS

PRICING per each  AVAILABILITY real time   
1-9 :$15.53
10-24 :$14.70
25-49 :$13.58
50 + :$12.48
2 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
11 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-2206
RoHS: Unknown
Type: Monitor Data Switch
Family: 45-2206
Pitch: N/A
Body Orientation: N/A
Number of Contacts: 6/6
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 45-2206 Also Bought
DESCRIPTION
Monitor Data Switch 6/6 POS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99
DID YOU KNOW?