surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-1880 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-1880

GC Electronics

Cable Assembly VGA 3.048m 24AWG/28AWG D-Sub to D-Sub 15 to 15 POS M-F

PRICING per each  AVAILABILITY real time   
1-4 :$21.87
5-9 :$20.78
10-24 :$19.12
25 + :$17.59
18 can ship tomorrow
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-1880
RoHS: Yes
Cable Length: 3.048 m
Maximum Voltage Rating: N/A
Family: 45-1880
Wire Size: 24/28 AWG
Cable Type: VGA
Maximum Current Rating: N/A
Gender: M-F
Operating Temperature: N/A
Connector Type: D-Sub to D-Sub
Connector Type A: D-Sub
Connector Type B: D-Sub
Contact Termination: N/A
Customers Who Bought 45-1880 Also Bought
DESCRIPTION
Cable Assembly VGA 3.048m 24AWG/28AWG D-Sub to D-Sub 15 to 15 POS M-F
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99
DID YOU KNOW?