surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-1624 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-1624

GC Electronics

Conn Telephone/Telecom F ST Panel Mount 24 Port Cat 5e

PRICING per each  AVAILABILITY real time   
1-4 :$49.07
5-9 :$46.61
10-24 :$44.29
25 + :$42.09
Request Quote
37 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-1624
RoHS: Yes
Type: Telephone/Telecom
Maximum Voltage Rating: N/A
Family: 45-1624
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: N/A
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 45-1624 Also Bought
DESCRIPTION
Conn Telephone/Telecom F ST Panel Mount 24 Port Cat 5e
PART CLASSIFICATION DATA
HTS: 8536908085
COO: CN
ECCN: EAR99
DID YOU KNOW?