surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-1555 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-1555

GC Electronics

Cable Assembly Data 4.572m 28AWG D-Sub to D-Sub 25 to 25 POS F-M

PRICING per each  AVAILABILITY real time   
1-24 :$8.04
25-49 :$7.65
50-99 :$7.03
100 + :$6.47
5 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-1555
RoHS: Yes
Cable Length: 4.572 m
Maximum Voltage Rating: N/A
Family: 45-1555
Wire Size: 28 AWG
Cable Type: Data
Maximum Current Rating: N/A
Gender: F-M
Operating Temperature: N/A
Connector Type: D-Sub to D-Sub
Connector Type A: D-Sub
Connector Type B: D-Sub
Contact Termination: N/A
Customers Who Bought 45-1555 Also Bought
DESCRIPTION
Cable Assembly Data 4.572m 28AWG D-Sub to D-Sub 25 to 25 POS F-M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544.42.9000
COO: TW
ECCN: EAR99
DID YOU KNOW?