45-1419 GC ELECTRONICS | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
45-1419 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-1419

GC Electronics

Cable Assembly USB 3.657m 24AWG/28AWG USB to 6 POS Mini-DIN M-M

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.12
25-49 :$4.87
50-99 :$4.50
100 + :$4.15
4 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-1419
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 3.657 m
Maximum Voltage Rating: N/A
Family: 45-1419
Wire Size: 24/28 AWG
Cable Type: USB
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: USB to 6POS Mini-DIN
Connector Type A: USB
Connector Type B: 6POS Mini-DIN
Contact Termination: N/A
Customers Who Bought 45-1419 Also Bought
DESCRIPTION
Cable Assembly USB 3.657m 24AWG/28AWG USB to 6 POS Mini-DIN M-M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99