surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-1155 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-1155

GC Electronics

Conn Circular DIN M 5 POS ST Cable Mount 5 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$0.84
25-49 :$0.78
50-99 :$0.76
100-249 :$0.70
250 + :$0.66
Request Quote
13 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-1155
RoHS: Yes
Type: Circular DIN
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 5
Packaging: N/A
Contact Plating: N/A
Contact Gender: M
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Strain Relief: No
Contacts Classification: 5Signal
Mating Style: N/A
Shell Material/Plating: N/A
Ingress Protection: N/A
Customers Who Bought 45-1155 Also Bought
DESCRIPTION
Conn Circular DIN M 5 POS ST Cable Mount 5 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?