surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-1060 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-1060

GC Electronics

Conn D-Subminiature M 25 POS ST Cable Mount 25 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.74
25-49 :$1.67
50-99 :$1.59
100 + :$1.50
25 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-1060
RoHS: Yes
Type: D-Subminiature
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 25
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyvinyl Chloride
Number of Contacts: 25
Mounting: Cable Mount
Gender: M
Operating Temperature: N/A
Dimension: N/A
Shell Size: B
Shell Material/Plating: Polyvinyl Chloride
Customers Who Bought 45-1060 Also Bought
DESCRIPTION
Conn D-Subminiature M 25 POS ST Cable Mount 25 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?