surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
45-1041 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

45-1041

GC Electronics

Conn D-Subminiature F 25 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$2.62
25-49 :$2.50
50-99 :$2.29
100 + :$2.10
25 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 45-1041
RoHS: Yes
Type: D-Subminiature
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 25
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
Shell Size: B
Shell Material/Plating: Die Cast
Customers Who Bought 45-1041 Also Bought
DESCRIPTION
Conn D-Subminiature F 25 POS ST Cable Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?