surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
39-9525 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

39-9525

GC Electronics

LED Bi-Color Green/Red 3-Pin T-1 3/4

PRICING per each  AVAILABILITY real time   
1-9 :$2.39
10-24 :$2.14
25-99 :$1.91
100 + :$1.55
99 can ship today
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
6 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 39-9525
RoHS: Yes
Type: Bi-Color
Color: Green/Red
Family: 39-9525
Peak Wavelength: N/A
Number of LEDs: 2
Supplier_Package: T-1 3/4
Packaging: N/A
Viewing Angle: 60 °
Intensity: N/A
Lens Dimensions: 10x10x11.5 mm
Pin_Count: 3
Dominant Wavelength: N/A
Lens Appearance: Diffused
LED Material: N/A
Reverse Voltage: N/A
Mounting: Through Hole
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 39-9525 Also Bought
DESCRIPTION
LED Bi-Color Green/Red 3-Pin T-1 3/4
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541402000
COO: US
ECCN: EAR99
DID YOU KNOW?