39-9524 GC ELECTRONICS | LEDs
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
39-9524 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

39-9524

GC Electronics

LED Bi-Color Red/Yellow 3-Pin T-1 3/4

PRICING per each  AVAILABILITY Updated Today   
1-1 :$0.930
2-24 :$0.880
25-49 :$0.820
50-99 :$0.780
100-249 :$0.584
250 + :$0.542
15 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 39-9524
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Bi-Color
Color: Red/Yellow
Family: 39-9524
Peak Wavelength: N/A
Number of LEDs: 2
Supplier_Package: T-1 3/4
Packaging: N/A
Viewing Angle: 60 °
Intensity: N/A
Lens Dimensions: 10x10x11.5 mm
Pin_Count: 3
Dominant Wavelength: N/A
Lens Appearance: Diffused
LED Material: N/A
Reverse Voltage: N/A
Mounting: Through Hole
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
39-9524-BU
39-9524-BU
In Stock:  0

Customers Who Bought 39-9524 Also Bought
DESCRIPTION
LED Bi-Color Red/Yellow 3-Pin T-1 3/4
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541402000
COO: US
ECCN: EAR99