surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
39-6185 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

39-6185

GC Electronics

LED Uni-Color Green 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$2.48
25-49 :$2.36
50-99 :$2.18
100 + :$2.00
Request Quote
41 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 39-6185
RoHS: Unknown
Type: Uni-Color
Color: Green
Family: 39-6185
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: N/A
Packaging: N/A
Viewing Angle: 60 °
Intensity: N/A
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Lens Appearance: Diffused
LED Material: N/A
Reverse Voltage: N/A
Mounting: Through Hole
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
39-6185-BU
39-6185-BU
In Stock:  0

Customers Who Bought 39-6185 Also Bought
DESCRIPTION
LED Uni-Color Green 2-Pin
PART CLASSIFICATION DATA
HTS: 8541402000
COO: US
ECCN: EAR99
DID YOU KNOW?