surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
39-4303 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

39-4303

GC Electronics

LED Uni-Color Amber 2-Pin T-1

PRICING per each  AVAILABILITY real time   
1-4 :$0.468
5-24 :$0.436
25-49 :$0.410
50-99 :$0.396
100-249 :$0.370
250 + :$0.340
94 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 39-4303
RoHS: Unknown
Type: Uni-Color
Color: Amber
Family: 39-4303
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: T-1
Packaging: N/A
Viewing Angle: 60 °
Intensity: N/A
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Lens Appearance: Diffused
LED Material: N/A
Reverse Voltage: N/A
Mounting: Through Hole
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 39-4303 Also Bought
DESCRIPTION
LED Uni-Color Amber 2-Pin T-1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541402000
COO: US
ECCN: EAR99
DID YOU KNOW?