surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
39-2300 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

39-2300

GC Electronics

Phototransistor Chip 2-Pin T-1

PRICING per each  AVAILABILITY real time   
1-2 :$0.603
3-24 :$0.564
25-49 :$0.528
50-99 :$0.500
100-249 :$0.459
250 + :$0.431
731 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
20 views in the last month Popularity 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 39-2300
RoHS: Unknown
Phototransistor Type: Phototransistor
Maximum Collector Current: 8 mA
Maximum Fall Time: N/A
Family: 39-2300
Half Intensity Angle Degrees: N/A
Peak Wavelength: N/A
Supplier_Package: T-1
Packaging: N/A
Pin_Count: 2
Mounting: Through Hole
Maximum Rise Time: N/A
Operating Temperature: N/A
Dimension: 5 x 4 mm
Customers Who Bought 39-2300 Also Bought
DESCRIPTION
Phototransistor Chip 2-Pin T-1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8541.40.2000
COO: US
ECCN: EAR99
DID YOU KNOW?