38-5455-12 GC ELECTRONICS | Lamps
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
38-5455-12 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

38-5455-12

GC Electronics

Wire Terminal Incandescent Lamp

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.50
25-49 :$4.30
50-99 :$4.01
100 + :$3.70
11 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 38-5455-12
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Green
Voltage Rating: 14 V
Current Rating: 0.4 A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: 50000 h
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Wire Terminal
Lamp Size: N/A
Customers Who Bought 38-5455-12 Also Bought
DESCRIPTION
Wire Terminal Incandescent Lamp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99