surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
38-5453-06 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

38-5453-06

GC Electronics

Wire Terminal Incandescent Lamp

PRICING per each  AVAILABILITY real time   
1-24 :$3.50
25-49 :$3.30
50-99 :$3.07
100 + :$2.82
Request Quote
5 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
7 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 38-5453-06
RoHS: Unknown
Color: Amber
Voltage Rating: 6.3 V
Current Rating: N/A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: 50000 h
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Wire Terminal
Lamp Size: N/A
Customers Who Bought 38-5453-06 Also Bought
DESCRIPTION
Wire Terminal Incandescent Lamp
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?