surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
38-1139-12 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

38-1139-12

GC Electronics

Wire Lead Incandescent Lamp

PRICING per each  AVAILABILITY real time   
1-24 :$3.88
25-49 :$3.70
50-99 :$3.40
100 + :$3.10
23 can ship today
In our stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
6 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 38-1139-12
RoHS: Unknown
Color: White
Voltage Rating: 14 V
Current Rating: 0.08 A
Power Rating: N/A
Mean Spherical Candle Power: N/A
Life Hours: 50000 h
Lamp Type: Incandescent Lamp
Filament Type: N/A
Lead/Base Style: Wire Lead
Lamp Size: N/A
Customers Who Bought 38-1139-12 Also Bought
DESCRIPTION
Wire Lead Incandescent Lamp
PART CLASSIFICATION DATA
HTS: 8513104000
COO: US
ECCN: EAR99
DID YOU KNOW?