35-688-BU by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-688-BU

GC Electronics

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC Bulk

PRICING per each  AVAILABILITY real time   
10-49 :$3.04
50-99 :$2.90
100-249 :$2.67
250 + :$2.47
Request Quote
69 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Minimum Order: 10
Order Increments: 10
In Stock quantities placed in the next
10 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-688-BU
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: 35-688-BU
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: ON OFF
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Curved Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: Red,Neon Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 15@250VAC A
Dimension: 30.2 x 14 x 32.9 mm
Panel Cutout Dimensions: 28.19 X 11.51mm(Rectangular)
ALTERNATIVE PRODUCTS
Packaged Differently
35-688
35-688
In Stock:  156

Customers Who Bought 35-688-BU Also Bought
DESCRIPTION
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC Bulk
PART CLASSIFICATION DATA
HTS: 8536509065
COO: GB
ECCN: EAR99
DID YOU KNOW?