35-459-BU by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-459-BU

GC Electronics

Switch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount Bulk

PRICING per each  AVAILABILITY real time   
10-49 :$4.48
50-99 :$4.27
100-249 :$4.08
250 + :$3.89
102 can ship today
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Minimum Order: 10
Order Increments: 10
In Stock quantities placed in the next
3 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-459-BU
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: 35-459-BU
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: Plastic
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: OFF (ON)
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 4 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 16A@250VAC
Dimension: 28 x 28 mm
ALTERNATIVE PRODUCTS
Packaged Differently
35-459
35-459
In Stock:  21

Customers Who Bought 35-459-BU Also Bought
DESCRIPTION
Switch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount Bulk
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
HTS: 8536509065
COO: GB
ECCN: EAR99
DID YOU KNOW?