surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3932 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3932

GC Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$5.77
25-49 :$5.48
50-99 :$5.06
100 + :$4.66
9 can ship Monday
In our stock 
24 can ship 6/17/17
Incoming stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3932
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum AC Voltage Rating: 277 V
Family: 35-3932
Contact Material: N/A
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 1.19 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.27 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Quick Connect
Maximum Movement Differential: 0.25 mm
Operating Force: 2.21 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 21@277VAC A
Dimension: N/A
Actuator Material/Style: Pin Plunger
ALTERNATIVE PRODUCTS
Packaged Differently
35-3932-BU
35-3932-BU
In Stock:  21

Customers Who Bought 35-3932 Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?