35-3922 GC ELECTRONICS | Snap Action Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3922 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3922

GC Electronics

Switch Snap Action SPDT Hinge Roller Lever Screw 20A 480VAC 250VDC 5N Screw Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$11.03
10-24 :$10.48
25-49 :$9.66
50 + :$8.90
19 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3922
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum AC Voltage Rating: 480 V
Family: 35-3922
Contact Material: N/A
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 2.39 mm
Switch Configuration: N/A
Termination Style: Screw
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Movement Differential: 0.51 mm
Operating Force: 5 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 20@480VAC A
Dimension: N/A
Actuator Material/Style: Hinge Roller Lever
Base/Housing Material: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
35-3922-BU
35-3922-BU
In Stock:  79

Customers Who Bought 35-3922 Also Bought
DESCRIPTION
Switch Snap Action SPDT Hinge Roller Lever Screw 20A 480VAC 250VDC 5N Screw Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: CR
ECCN: EAR99