surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3910 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3910

GC Electronics

Switch Snap Action SPDT Roller Plunger Screw 20A 250VAC 250VDC 6.37N Screw Mount

PRICING per each  AVAILABILITY real time   
0 (sold out)
In our stock 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3910
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: 35-3910
Contact Material: N/A
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: 0.71 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 3.56 mm
Switch Configuration: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount
Maximum Movement Differential: 0.2 mm
Operating Force: 6.37 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 20@250VAC A
Dimension: 49.2 x 17.45 mm
Actuator Material/Style: Roller Plunger
ALTERNATIVE PRODUCTS
Packaged Differently
35-3910-BU
35-3910-BU
In Stock:  0

Customers Who Bought 35-3910 Also Bought
DESCRIPTION
Switch Snap Action SPDT Roller Plunger Screw 20A 250VAC 250VDC 6.37N Screw Mount
PART CLASSIFICATION DATA
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?