surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3705 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3705

GC Electronics

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC

PRICING per each  AVAILABILITY real time   
1-24 :$4.11
25-49 :$3.92
50-99 :$3.62
100 + :$3.30
Request Quote
27 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3705
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: 35-3705
Contact Material: N/A
Actuator Color: White
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Plastic
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Curved Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 16@250VAC A
Dimension: 29.48 x 13.08 x 35.46 mm
Panel Cutout Dimensions: 25.93 X 12.27mm(Rectangular)
Customers Who Bought 35-3705 Also Bought
DESCRIPTION
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?