surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3680 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3680

GC Electronics

Switch Rocker (ON) ON DPDT Quick Connect Curved Rocker 15A 250VAC

PRICING per each  AVAILABILITY real time   
1-9 :$8.87
10-24 :$8.43
25-49 :$7.77
50 + :$7.14
47 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3680
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: 35-3680
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: (ON) ON
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Curved Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 15@125VAC A
Dimension: N/A
Panel Cutout Dimensions: 36.83 X 21.08mm(Rectangular)
ALTERNATIVE PRODUCTS
Packaged Differently
35-3680-BU
35-3680-BU
In Stock:  0

Customers Who Bought 35-3680 Also Bought
DESCRIPTION
Switch Rocker (ON) ON DPDT Quick Connect Curved Rocker 15A 250VAC
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?