surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3590 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3590

GC Electronics

Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC

PRICING per each  AVAILABILITY real time   
1-9 :$7.73
10-24 :$7.33
25-49 :$6.76
50 + :$6.22
Request Quote
18 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3590
RoHS: Yes
Maximum AC Voltage Rating: N/A
Family: 35-3590
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF ON
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 20@12VDC A
Dimension: 49.09 x 24.38 x 52.19 mm
Panel Cutout Dimensions: 36.83 X 21.08mm(Rectangular)
ALTERNATIVE PRODUCTS
Packaged Differently
35-3590-BU
35-3590-BU
In Stock:  270

Customers Who Bought 35-3590 Also Bought
DESCRIPTION
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?