surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3580 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3580

GC Electronics

Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC

PRICING per each  AVAILABILITY real time   
1-24 :$5.21
25-49 :$4.96
50-99 :$4.57
100 + :$4.21
Request Quote
26 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3580
RoHS: No
Maximum AC Voltage Rating: 250 V
Family: 35-3580
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 15@125VAC A
Dimension: 49.09 x 24.38 x 52.19 mm
Panel Cutout Dimensions: 36.83 X 21.08mm(Rectangular)
ALTERNATIVE PRODUCTS
Packaged Differently
35-3580-BU
35-3580-BU
In Stock:  180

Customers Who Bought 35-3580 Also Bought
DESCRIPTION
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?