35-3550 GC ELECTRONICS | Rocker Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3550 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3550

GC Electronics

Switch Rocker (ON) OFF SPST Quick Connect Rocker 20A 12VDC

PRICING per each  AVAILABILITY Updated Today   
1-9 :$8.45
10-24 :$8.04
25-49 :$7.65
50 + :$7.25
20 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3550
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum AC Voltage Rating: N/A
Family: 35-3550
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: 12 V
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: (ON) OFF
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Illumination: Red,Incandescent Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 20@12VDC A
Dimension: 49.09 x 24.38 x 52.17 mm
Panel Cutout Dimensions: 36.83 X 21.08mm(Rectangular)
ALTERNATIVE PRODUCTS
Packaged Differently
35-3550-BU
35-3550-BU
In Stock:  10

Customers Who Bought 35-3550 Also Bought
DESCRIPTION
Switch Rocker (ON) OFF SPST Quick Connect Rocker 20A 12VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99