surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3484 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3484

GC Electronics

Switch Push Button OFF (ON) SPST Plunger 25A 12VDC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-4 :$19.48
5-9 :$18.53
10-24 :$17.00
25 + :$15.69
6 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3484
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: 35-3484
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 12 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: Chrome
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: OFF (ON)
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 25A@6VDC
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
35-3484-BU
35-3484-BU
In Stock:  8

Customers Who Bought 35-3484 Also Bought
DESCRIPTION
Switch Push Button OFF (ON) SPST Plunger 25A 12VDC Momentary Contact Screw Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?