35-3482 GC ELECTRONICS | Keylock Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
35-3482 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3482

GC Electronics

Switch Key Lock OFF ON (ON) SPDT 90° Flat Key 15A 12VDC Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-4 :$17.62
5-9 :$16.80
10-24 :$15.43
25 + :$14.20
1 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3482
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 35-3482
Contact Material: N/A
Maximum DC Voltage Rating: 12 V
Terminal Type: Screw
Seal Description: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 2
Packaging: N/A
Contact Plating: N/A
Switch Configuration: OFF ON (ON)
Angle of Throw: 90 °
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Operating Force: N/A
Key Material: Metal
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 15@12VDC A
Dimension: N/A
Key Removable Positions: 1
Customers Who Bought 35-3482 Also Bought
DESCRIPTION
Switch Key Lock OFF ON (ON) SPDT 90° Flat Key 15A 12VDC Screw Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99