surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3432 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3432

GC Electronics

Switch Push Button N.O./N.C. SPDT Rectangular Button 4A 250VAC 12VDC Momentary Contact Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-4 :$42.88
5-9 :$40.76
10-24 :$37.50
25 + :$34.50
Request Quote
5 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3432
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: 35-3432
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Terminal Type: Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rectangular Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: M16
Illumination: Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 4A@250VAC
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
35-3432-BU
35-3432-BU
In Stock:  16

Customers Who Bought 35-3432 Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Rectangular Button 4A 250VAC 12VDC Momentary Contact Solder Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509065
COO: DE
ECCN: EAR99
DID YOU KNOW?