surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3431 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3431

GC Electronics

Switch Push Button N.O./N.C. DPDT Rectangular Button 4A 250VAC 220VDC Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-4 :$64.40
5-9 :$61.18
10-24 :$58.12
25 + :$55.21
23 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3431
RoHS: Yes
Function: N/A
Maximum AC Voltage Rating: 250 V
Family: 35-3431
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 220 V
Terminal Type: Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rectangular Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: M16
Illumination: Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: 4A@250VAC
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
35-3431-BU
35-3431-BU
In Stock:  37

Customers Who Bought 35-3431 Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Rectangular Button 4A 250VAC 220VDC Solder Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.50.9065
COO: DE
ECCN: EAR99
DID YOU KNOW?