surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3192 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3192

GC Electronics

Switch Key Lock ON ON DPDT 90° Flat Key 4A 125VAC Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-4 :$16.70
5-9 :$15.87
10-24 :$14.59
25 + :$13.40
52 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
19 views in the last month Popularity 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3192
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 125 V
Family: 35-3192
Contact Material: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Solder Lug
Seal Description: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 2
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON
Angle of Throw: 90 °
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Operating Force: N/A
Key Material: Metal
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 4@125VAC A
Dimension: N/A
Key Removable Positions: 2
Customers Who Bought 35-3192 Also Bought
DESCRIPTION
Switch Key Lock ON ON DPDT 90° Flat Key 4A 125VAC Solder Lug Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.50.9065
COO: TW
ECCN: EAR99
DID YOU KNOW?