surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3158 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3158

GC Electronics

Switch Toggle ON OFF ON DPDT Paddle Lever Quick Conn 20A 277VAC Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-24 :$8.45
25-49 :$8.04
50-99 :$7.65
100 + :$7.25
14 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3158
RoHS: Yes
Type: Medium Duty
Maximum AC Voltage Rating: 277 V
Family: 35-3158
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF ON
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 17.44 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Paddle Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: 15/32-32
Operating Temperature: N/A
Contact Rating @ Voltage: 20@277VAC A
Dimension: 34.92 x 19.05 x 59.76 mm
Customers Who Bought 35-3158 Also Bought
DESCRIPTION
Switch Toggle ON OFF ON DPDT Paddle Lever Quick Conn 20A 277VAC Panel Mount with Threads
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?