surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
35-3140 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-3140

GC Electronics

Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-9 :$7.45
10-24 :$7.09
25-49 :$6.73
50 + :$6.39
Request Quote
14 can ship Monday
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-3140
RoHS: Yes
Type: Medium Duty
Maximum AC Voltage Rating: 250 V
Family: 35-3140
Contact Material: N/A
Actuator Color: Red/Green
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 17.44 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Lighted Paddle Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: 15/32-32
Operating Temperature: N/A
Contact Rating @ Voltage: 15@125VDC A
Dimension: 34.92 x 19.05 mm
ALTERNATIVE PRODUCTS
Packaged Differently
35-3140-BU
35-3140-BU
In Stock:  25

Customers Who Bought 35-3140 Also Bought
DESCRIPTION
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC Panel Mount with Threads
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?