35-2112 GC ELECTRONICS | Circuit Breakers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
35-2112 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-2112

GC Electronics

Circuit Breaker 12A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.14
25-49 :$3.00
50-99 :$2.77
100 + :$2.55
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-2112
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Number of Poles: N/A
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 12 A
Terminal Design: N/A
Mounting: Panel Mount
Operating Temperature: N/A
Actuator Type: N/A
Trip Time: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
35-2112-BU
35-2112-BU
In Stock:  10

Customers Who Bought 35-2112 Also Bought
DESCRIPTION
Circuit Breaker 12A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99