35-150-BU by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-150-BU

GC Electronics

Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
10-49 :$4.87
50-99 :$4.72
100-249 :$4.53
250 + :$4.37
Request Quote
527 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Minimum Order: 10
Order Increments: 10
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-150-BU
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Heavy Duty
Maximum AC Voltage Rating: 277 V
Family: 35-150-BU
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: Metal
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: (ON) OFF (ON)
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 16.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Bat Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: 15/32-32
Operating Temperature: N/A
Contact Rating @ Voltage: 20@125VAC A
Dimension: 33.19 x 18.9 x 53.6 mm
ALTERNATIVE PRODUCTS
Packaged Differently
35-150
35-150
In Stock:  990

Customers Who Bought 35-150-BU Also Bought
DESCRIPTION
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
PART CLASSIFICATION DATA
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?