35-1452 GC ELECTRONICS | Tactile Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
35-1452 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-1452

GC Electronics

Switch Tactile (ON) OFF SPST Round Button PC Pins 0.05A 12VDC 1.27N Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.34
25-49 :$1.26
50-99 :$1.01
100-249 :$0.93
250 + :$0.88
75 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
18 views in the last month Popularity 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-1452
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 35-1452
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: (ON) OFF
Illumination Type: N/R
Termination Style: PC Pins
Ground Terminal: No
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PCB Through Hole
Maximum Contact Resistance: N/A
Operating Force: 1.27 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6 x 4.3 mm
Customers Who Bought 35-1452 Also Bought
DESCRIPTION
Switch Tactile (ON) OFF SPST Round Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: CN
ECCN: EAR99