35-001-BU by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

35-001-BU

GC Electronics

Switch Toggle ON ON SPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk

PRICING per each  AVAILABILITY real time   
10-49 :$2.42
50-99 :$2.29
100-249 :$2.11
250 + :$1.95
Request Quote
59 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Minimum Order: 10
Order Increments: 10
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 35-001-BU
RoHS: Yes
Type: Sub-Miniature
Maximum AC Voltage Rating: 250 V
Family: 35-001-BU
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 9.03 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: Terminals
Actuator Style: Bat Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: 10-48
Operating Temperature: N/A
Contact Rating @ Voltage: 3@125VAC 28VDC A
Dimension: 8.13 x 8 x 27.08 mm
ALTERNATIVE PRODUCTS
Packaged Differently
35-001
35-001
In Stock:  761

Customers Who Bought 35-001-BU Also Bought
DESCRIPTION
Switch Toggle ON ON SPDT Bat Lever Solder 3A 250VAC 28VDC Panel Mount with Threads Bulk
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?