surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GC ELECTRONICS


Supplier Image
Authorized Distributor

33-1565

GC Electronics

Conn Type N Adapter F/M ST

PRICING per each  AVAILABILITY real time   
1-24 :$2.23
25-49 :$2.10
50-99 :$1.98
100 + :$1.80
Request Quote
20 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 33-1565
RoHS: Unknown
Type: Type N Adapter
Termination Method: N/A
Family: 33-1565
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: F/M
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
33-1565-BU
33-1565-BU
In Stock:  79

Customers Who Bought 33-1565 Also Bought
DESCRIPTION
Conn Type N Adapter F/M ST
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CN
ECCN: EAR99
DID YOU KNOW?