surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
33-1408 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

33-1408

GC Electronics

Switch Push Button PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.88
25-49 :$2.76
50-99 :$2.51
100 + :$2.30
Request Quote
88 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 33-1408
RoHS: Yes
Function: N/A
Maximum AC Voltage Rating: N/A
Family: 33-1408
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: N/A
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: N/A
Customers Who Bought 33-1408 Also Bought
DESCRIPTION
Switch Push Button PC Pins Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536904000
COO: TW
ECCN: EAR99
DID YOU KNOW?